JCC15DKAH-S1243

Heilind Number:SULJCC15DKAH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKAH-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKAH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULJCC15DKAH-S1243

Detailed Description

Introducing the JCC15DKAH-S1243, a high-performance female connector designed for precision applications. Crafted from PA9T and featuring contact pins made of durable beryllium copper plated with gold, this connector ensures reliable conductivity under demanding conditions. With an amperage rating of 3A and a voltage tolerance of up to 700VAC, it guarantees safe and efficient power transmission. Its two rows of 30 cantilever contacts, each spaced 2.54mm apart, offer seamless connectivity on PCBs. The clearance hole mount and thru-hole termination method provide easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in a variety of industries. At just 13.97mm in height and 10.16mm in width, it fits compactly into any circuit design. The matte tin termination plating ensures long-lasting performance, making it a reliable choice for board-to-board and card edge connections. Upgrade your connectivity solutions with the JCC15DKAHS1243.