JCC15DKAH

Heilind Number:SULJCC15DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKAH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKAH

Detailed Description

Introducing the JCC15DKAH, a high-performance board-to-board PCB connector meticulously crafted with PA9T and Beryllium Copper for superior durability and conductivity. Designed for seamless integration, this female connector features two rows with a pitch of 2.54mm, making it perfect for a wide range of applications. The contact material is Gold-plated Beryllium Copper, ensuring reliable signal transmission at an amperage of 3A and a voltage of 700VAC. With a cantilever contact type and right-angle orientation, it offers efficient and space-saving connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees optimal performance even in harsh environments. The termination method is through-hole with a tail length of 2.54mm, facilitating easy installation on PCBs. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for compact electronic devices. With matte Tin termination plating and compliance with RoHS standards, the JCC15DKAH is a reliable and eco-friendly solution for your connectivity needs.