JCC15DKAI

Heilind Number:SULJCC15DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKAI

Detailed Description

Introducing the JCC15DKAI, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its threaded mount type and thru-hole termination method offer secure attachment to PCBs. The 30-position, dual-row design with a 2.54mm pitch allows for efficient signal transmission. Each contact is made of Beryllium Copper with Gold plating, guaranteeing optimal conductivity and durability. Operating at a voltage of 700 VAC and with an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of industrial settings. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. With Matte Tin termination plating, it ensures corrosion resistance for long-term reliability. Trust the JCC15DKAI for your critical connectivity needs in aerospace, defense, and other hi-rel industries.