JCC15DKAS

Heilind Number:SULJCC15DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKAS

Detailed Description

Introducing SKU JCC15DKAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-machined Beryllium Copper contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. With a 3A current rating and 700VAC voltage capability, it offers robust power delivery. The cantilever contact type and right-angle orientation provide secure mating, while the side-hole mount and thru-hole termination method allow for easy installation. With two rows of 30 positions and a pitch of 2.54mm, it ensures efficient connectivity. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the JCC15DKAS for high-reliability performance in your connectivity solutions.