JCC15DKAT

Heilind Number:SULJCC15DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKAT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKAT

Detailed Description

Introducing the JCC15DKAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. With a gender specified for female connections and two rows for versatility, it offers a secure fit with threaded mounting and thru-hole termination. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity, even at a maximum amperage of 3A and voltage of 700 VAC. Its cantilever contact type and right-angle orientation further enhance signal transmission efficiency. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained designs. The matte tin termination plating ensures durability and longevity, meeting the highest quality standards. Whether for aerospace, telecommunications, or other hi-rel industries, the JCC15DKAT is the perfect choice for seamless PCB connectivity.