JCC15DKDH

Heilind Number:SULJCC15DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKDH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKDH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKDH

Detailed Description

Introducing the JCC15DKDH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 30 female contacts, this connector offers reliable connectivity in high-density setups. The contact material, Beryllium Copper, plated with gold, ensures excellent conductivity and durability. Its cantilever contact type and straight orientation make for easy installation. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 700 VAC, it is suitable for harsh environments. The termination method via thru-hole with matte tin plating guarantees secure soldering. With a compact connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it saves space without compromising on performance. Ideal for aerospace, defense, and industrial applications, the JCC15DKDH is a reliable solution for your connectivity needs.