JCC15DKDI

Heilind Number:SULJCC15DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKDI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKDI

Detailed Description

Introducing the JCC15DKDI, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T and Beryllium Copper construction, ensuring optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The contact plating of gold and termination plating of matte tin enhance signal integrity and corrosion resistance. Its cantilever contact type and straight orientation make it easy to install, while the threaded mount type and thru-hole termination method provide secure connectivity. With 30 positions and two rows, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the JCC15DKDI is a reliable solution for your connectivity needs.