JCC15DKDN

Heilind Number:SULJCC15DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKDN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKDN

Detailed Description

Introducing the JCC15DKDN, a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction and gold-plated contacts, this connector ensures superior conductivity and durability. With a 2.54mm pitch and 30 positions spread across 2 rows, it offers ample connectivity options. The straight orientation and thru-hole termination method make installation easy and secure. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The matte tin termination plating enhances soldering reliability. Ideal for use in aerospace, automotive, and industrial electronics, the JCC15DKDN guarantees optimal performance and longevity. Elevate your connectivity solutions with this premium connector.