| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC15DKDS-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULJCC15DKDS-S1243 |
JCC15DKDS-S1243
| Heilind Number: | SULJCC15DKDS-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC15DKDS-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC15DKDS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The two-row, 30-position design with a pitch of 2.54mm offers versatile connectivity options. Its straight orientation and side-hole mount type facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's matte tin termination plating enhances durability. Trust the JCC15DKDS-S1243 for efficient and secure board-level connections.

