| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC15DKDS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC15DKDS |
JCC15DKDS
| Heilind Number: | SULJCC15DKDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC15DKDS |
| ECAD Model: |
Specifications
Detailed Description
The JCC15DKDS is a high-performance, female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows of 30 cantilever contacts plated in gold, it guarantees excellent conductivity and signal integrity. The straight orientation and side hole mount type make for easy and secure installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The Matte Tin termination plating enhances durability. At a compact size of 9.4mm width and 15.49mm height, it offers space-saving connectivity without compromising performance, making it ideal for use in various industries.

