JCC15DKEH

Heilind Number:SULJCC15DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULJCC15DKEH

Detailed Description

The JCC15DKEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures both durability and reliable conductivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The two rows of 30 cantilever contacts with gold plating guarantee efficient signal transmission. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With an operating temperature range of -65 to 150°C, it can withstand harsh environmental conditions. The matte tin termination plating provides corrosion resistance. Measuring 13.97mm in height and 9.4mm in width, this connector offers a compact solution without compromising on performance. Perfect for applications where reliability is paramount, the JCC15DKEH is the ideal choice for engineers and designers in need of a top-of-the-line connector solution.