JCC15DKEN

Heilind Number:SULJCC15DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULJCC15DKEN

Detailed Description

The JCC15DKEN is a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and voltage resistance up to 700VAC, it ensures reliable power transmission. Featuring PA9T and Beryllium Copper construction with gold plating, it guarantees excellent conductivity and durability. The cantilever contact type and right-angle orientation offer easy and secure mating. With 30 positions and dual rows, it provides ample connectivity options. Suitable for harsh environments, it operates efficiently in temperatures ranging from -65 to 150°C. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained installations. The termination method of thru-hole with matte tin plating ensures a robust connection. Overall, the JCC15DKEN is a reliable and high-quality connector for critical electronic systems.