JCC15DKET

Heilind Number:SULJCC15DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKET
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKET
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKET

Detailed Description

The JCC15DKET is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in industrial environments. With a female gender and right-angle orientation, it offers convenient installation on PCBs. The threaded mount type and thru-hole termination method guarantee secure attachment. Each of its two rows contains 30 gold-plated contacts, allowing for a maximum current of 3A and a voltage rating of 700VAC. The cantilever contact type and matte tin termination plating further enhance its durability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh operating conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Overall, the JCC15DKET is a reliable and efficient solution for high-reliability board-to-board connections.