JCC15DKMD

Heilind Number:SULJCC15DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKMD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKMD

Detailed Description

The JCC15DKMD is a high-performance female PCB connector designed for demanding applications. With two rows of 30 positions each, it offers ample connectivity. Its PA9T housing and Beryllium Copper contacts ensure durability and reliability, even in harsh environments. Featuring a clearance hole mount type and wire wrap termination method, installation is efficient and secure. The gold-plated contacts provide excellent conductivity, rated for up to 3A and 700VAC. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Measuring just 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. The matte tin termination plating further enhances its longevity. With Cantilever contact type and straight orientation, it guarantees a stable connection. Whether in aerospace, telecommunications, or industrial settings, the JCC15DKMD is the ideal choice for high-reliability board-to-board or card edge connections.