JCC15DKMH

Heilind Number:SULJCC15DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKMH

Detailed Description

The JCC15DKMH is a high-performance female connector designed for demanding electronic applications. With a pitch of 2.54mm (.1 in) and two rows, it offers 30 contact positions for secure connectivity. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in extreme operating conditions from -65 to 150°C. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and resistance to corrosion. Its clearance hole mount type and wire wrap termination method make installation easy and efficient. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for high-power transmission. The cantilever contact type and straight orientation further enhance its performance. Matte Tin termination plating adds to its longevity. Measuring .61 inches (15.49mm) in height and 9.4mm (.37 in) in width, it is compact yet robust. Ideal for board-to-board and PCB connections, the JCC15DKMH is a top choice for professionals in the electronics industry.