JCC15DKMI

Heilind Number:SULJCC15DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKMI

Detailed Description

Introducing the JCC15DKMI, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PA9T and Beryllium Copper construction, ensures reliable connectivity in even the harshest environments. With a female gender, two rows, and threaded mount type, it offers secure and stable installation. The termination method of wire wrap guarantees efficient and durable connections. Contact material of Beryllium Copper with gold plating ensures excellent conductivity. Operating at a maximum voltage of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial settings. With a cantilever contact type and straight orientation, it allows for easy mating. Boasting 30 positions and a tail length of 14.22mm, this connector provides ample connectivity options. With termination plating in matte tin, it meets industry standards for performance and reliability. The JCC15DKMI is ideal for use in hi-rel applications, offering quality and durability.