JCC15DKMN

Heilind Number:SULJCC15DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKMN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKMN

Detailed Description

JCC15DKMN - Perfect for high-performance electronic applications, the PA9T and Beryllium Copper Female Connector boasts a robust design with a voltage rating of 700 VAC and amperage of 3 A, ensuring reliable power delivery. Featuring two rows with 30 positions each on a 2.54 mm pitch, this connector offers ample connectivity in a compact form. Its Cantilever contact type, crafted from Beryllium Copper with Gold plating, guarantees superior conductivity and durability. With a straight orientation and no mounting required, installation is a breeze. The Matte Tin termination plating and wide operating temperature range of -65 to 150°C make it suitable for diverse environments. Whether it's for board-to-board or card edge connections, this connector excels in performance and longevity. Upgrade your electronic systems with the JCC15DKMN.