JCC15DKMS-S1243

Heilind Number:SULJCC15DKMS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKMS-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKMS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKMS-S1243

Detailed Description

The JCC15DKMS-S1243 connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission capabilities. This female connector, designed for a straight orientation with two rows and 30 positions, is ideal for secure board-to-board or card edge connections. Its side hole mount type and wire wrap termination method provide easy and efficient installation. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and operating temperature range of -65 to 150°C, it meets the needs of various applications. The Matte Tin termination plating ensures soldering reliability, making it suitable for use in high-reliability environments. Overall, the JCC15DKMS-S1243 connector is a versatile and dependable solution for your connectivity needs.