JCC15DKMT

Heilind Number:SULJCC15DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKMT

Detailed Description

The JCC15DKMT Board-to-Board PCB Connector is a high-performance component designed for reliable signal transmission in demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures longevity and stability. Its two rows of contacts, each plated with gold for optimal conductivity, provide a secure connection with a current rating of 3A and a voltage rating of 700VAC. The wire wrap termination method and threaded mount type offer easy installation onto PCBs. With a pitch of 2.54mm, straight orientation, and 30 positions, it enables efficient board-to-board connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the JCC15DKMT for high-reliability connectivity in your electronic systems.