JCC15DKND

Heilind Number:SULJCC15DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKND
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKND

Detailed Description

The JCC15DKND is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring two rows of 30 female contacts with a pitch of 2.54mm, it ensures reliable connectivity in compact spaces. The contact material is PA9T and Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its cantilever contact type and straddle orientation offer secure mating, while the clearance hole mount type and card extender termination method provide easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Certified for quality and reliability, the JCC15DKND is the perfect choice for mission-critical systems.