JCC15DKNH

Heilind Number:SULJCC15DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKNH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKNH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKNH

Detailed Description

Introducing the JCC15DKNH, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with 30 positions, ensuring reliable connectivity in complex circuit setups. Crafted from PA9T and Beryllium Copper, it guarantees durability and efficient signal transmission. The contact material is gold-plated Beryllium Copper, offering optimal conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and an operating voltage of 700 VAC, it meets stringent industry standards. The termination method is via card extender, with a tail length of 15.37mm (.605 in), making it suitable for a wide range of electronic devices. Its cantilever contact type and straddle orientation further enhance its performance, while the matte tin termination plating ensures long-term reliability. With an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. The JCC15DKNH is ideal for demanding applications in aerospace, defense, and industrial sectors, where precision and reliability are paramount. Elevate your connectivity solutions with this cutting-edge connector.