JCC15DKNI

Heilind Number:SULJCC15DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKNI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKNI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKNI

Detailed Description

JCC15DKNI - This PA9T & Beryllium Copper female connector features a threaded mount type with a termination method of Card Extender, ensuring secure and reliable connectivity in your PCB applications. With two rows and 30 positions, it offers ample room for multiple connections. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and amperage of 3 A, it meets high-performance requirements. The cantilever contact type and straddle orientation further enhance its functionality. With a tail length of 15.37mm and compact dimensions of 13.97mm in height and 9.4mm in width, it's suitable for various board-to-board and card edge connector setups. Terminated with matte tin plating, it ensures a strong and lasting connection even in harsh environments. Designed for reliability, this connector is ideal for demanding applications in the aerospace, defense, and industrial sectors.