JCC15DKNN-S1243

Heilind Number:SULJCC15DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKNN-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKNN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKNN-S1243

Detailed Description

Experience unparalleled connectivity with our Card Edge Connector, SKU JCC15DKNN-S1243. Designed for high-performance applications, this female connector features PA9T and Beryllium Copper construction, ensuring durability and reliability. With a pitch of 2.54mm (.1 in) and two rows of 30 positions, it offers seamless integration on your PCBs. The Cantilever contact type and gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the Matte Tin termination plating ensures secure connections. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for even the most demanding environments. Its straddle orientation and no mounting requirement provide flexibility in installation. Measuring 13.97mm (.55 in) in height and 10.16mm (.4 in) in width, it's compact yet efficient. Trust in the JCC15DKNN-S1243 for superior board-to-board connections in your electronic designs.