JCC15DKNN

Heilind Number:SULJCC15DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKNN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKNN

Detailed Description

Introducing the JCC15DKNN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Beryllium Copper contact material with gold plating, this connector ensures reliable and efficient connectivity. With an amperage rating of 3A and a maximum voltage of 700VAC, it meets stringent power requirements. The dual-row, 30-position layout with a 2.54mm pitch allows for versatile connectivity options. Utilizing a cantilever contact type and straddle orientation, it offers secure and stable connections. The termination method of card extender with matte tin plating guarantees durability and longevity, even in harsh operating conditions ranging from -65 to 150°C. With a compact design, measuring 13.97mm in height and 9.4mm in width, it optimizes space on the PCB. Perfect for aerospace, defense, and other high-reliability applications, the JCC15DKNN is a top choice for engineers seeking premium quality connectors.