| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC15DKNS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC15DKNS |
JCC15DKNS
| Heilind Number: | SULJCC15DKNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC15DKNS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC15DKNS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 30 cantilever contacts made of durable Beryllium Copper with gold plating, this connector ensures reliable signal transmission at a maximum voltage of 700VAC. Its side-hole mount type and straddle orientation offer versatile installation options, while the card extender termination method guarantees secure connectivity. Operating seamlessly in a wide temperature range from -65 to 150°C, the JCC15DKNS is ideal for use in rugged environments. With a compact connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), it is space-efficient without compromising on performance. Trust in the JCC15DKNS for your connectivity needs in hi-rel applications.

