JCC15DKRH

Heilind Number:SULJCC15DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKRH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKRH

Detailed Description

The JCC15DKRH is a high-performance female board-to-board PCB connector designed for critical applications. Featuring PA9T and Beryllium Copper construction, this connector ensures optimal durability and conductivity. With a 2-row, 30-position layout and a pitch of 2.54mm, it offers versatile connectivity options. The Cantilever contact type with Gold plating guarantees reliable signal transmission, while the Clearance Hole mount type and Card Extender termination method facilitate easy installation. Operating at a voltage of 700VAC and an extensive temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The Matte Tin termination plating enhances its longevity. Meeting stringent quality standards, the JCC15DKRH is a dependable solution for your connectivity needs.