JCC15DKRI-S1243

Heilind Number:SULJCC15DKRI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKRI-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKRI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKRI-S1243

Detailed Description

JCC15DKRI-S1243 features a robust design suitable for high-reliability applications. Constructed with PA9T and Beryllium Copper materials, this female connector ensures durability and efficient signal transmission. With a current rating of 3A and a voltage capability of 700VAC, it guarantees optimal performance even in demanding environments. The threaded mount type and card extender termination method offer secure and stable connectivity. Featuring two rows with 30 positions each on a 2.54mm pitch, it provides ample connection options. The cantilever contact type with gold plating ensures reliable contact and signal integrity, while the matte tin termination plating enhances solderability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industrial applications. Its compact size, with a height of 13.97mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Whether used in board-to-board or card edge connections, this connector excels in performance and durability.