JCC15DKRI

Heilind Number:SULJCC15DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKRI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKRI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKRI

Detailed Description

JCC15DKRI features a robust design for reliable connectivity in demanding environments. Constructed with PA9T and Beryllium Copper, this female connector ensures durability and high performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two rows of 30 cantilever contacts, plated with gold for optimal conductivity, offer secure connections. Its threaded mount type and card extender termination method provide easy installation on PCBs. Operating within a wide temperature range of -65 to 150°C, it is perfect for industrial applications. The connector's straddle orientation and compact dimensions of 13.97mm in height and 9.4mm in width make it space-efficient. With termination plating in matte tin, it ensures long-term reliability. Ideal for hi-rel environments, this connector is a dependable choice for board-to-board and card edge connections.