JCC15DKRN

Heilind Number:SULJCC15DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKRN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKRN

Detailed Description

Introducing the JCC15DKRN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender with two rows, it offers versatile use in various electronic systems. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power transmission. The Cantilever contact type and gold-plated Beryllium Copper contacts ensure low contact resistance and long-term durability. With 30 positions and a pitch of 2.54mm, it enables secure and precise connections. The connector's straddle orientation and card extender termination method make it easy to integrate into PCB assemblies. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for aerospace, military, and industrial applications. The connector's compact size, with a height of 13.97mm and width of 9.4mm, saves valuable PCB space. The termination plating of Matte Tin adds to its reliability. With its hi-rel design and compliance with industry standards, the JCC15DKRN is the perfect choice for mission-critical systems. Elevate your connectivity solutions with this top-of-the-line connector.