JCC15DKRS

Heilind Number:SULJCC15DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKRS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKRS

Detailed Description

The JCC15DKRS Board To Board PCB Connector offers high-performance connectivity with PA9T housing and Beryllium Copper contacts, ensuring durability and efficiency. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector is suitable for demanding applications. Featuring a side hole mount type and a cantilever contact design, it provides secure and stable connections. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With 30 positions and a pitch of 2.54 mm, it allows for precise and reliable PCB connections. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for various environments. Its straddle orientation and 2-row layout make it versatile for different PCB designs. The JCC15DKRS is a top choice for high-quality board-to-board and card edge connections in electronics and industrial applications.