| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC15DKRT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC15DKRT |
JCC15DKRT
| Heilind Number: | SULJCC15DKRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC15DKRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC15DKRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring contact materials of PA9T and Beryllium Copper with gold plating, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. The cantilever type contacts with a pitch of 2.54mm guarantee secure connections, while the threaded mount type and straddle orientation offer versatile installation options. With two rows and 30 positions, it provides ample connectivity in compact spaces. Operating smoothly in temperatures ranging from -65 to 150°C, and with termination plating in matte tin, this connector is built for durability. Trusted for its performance, the JCC15DKRT is the ideal choice for critical electronic systems.

