JCC15DKSD

Heilind Number:SULJCC15DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKSD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKSD

Detailed Description

Introducing the JCC15DKSD, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 2.54mm pitch and 30 positions across two rows, it offers ample connectivity options. The cantilever contact type with gold plating guarantees optimal signal transmission, while the clearance hole mount and thru-hole termination method facilitate easy installation. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the JCC15DKSD for efficient and secure board-to-board connections in your electronic systems.