JCC15DKSH-S1243

Heilind Number:SULJCC15DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKSH-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKSH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULJCC15DKSH-S1243

Detailed Description

This PA9T and Beryllium Copper female connector, SKU JCC15DKSH-S1243, is designed for high-performance applications requiring secure and reliable board-to-board connections. With a current rating of 3A and a voltage withstand of 700VAC, it ensures efficient power delivery. Featuring two rows of 30 cantilever contacts with gold plating, it guarantees excellent conductivity and signal integrity. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 10.16mm, saves space on the PCB. The connector's matte tin termination plating ensures durability. Perfect for use in aerospace, defense, and industrial applications, this connector is a dependable choice for your connectivity needs.