JCC15DKSH

Heilind Number:SULJCC15DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULJCC15DKSH

Detailed Description

Introducing the JCC15DKSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a compact design, it offers two rows of 30 cantilever contacts, each plated with gold for optimal signal transmission. The clearance hole mount and thru-hole termination method guarantee secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its straight orientation, .61-inch height, and 9.4mm width make it easy to integrate into various electronic systems. Trust the JCC15DKSH for reliable and efficient board-to-board connections in aerospace, telecommunications, and industrial applications.