JCC15DKSN

Heilind Number:SULJCC15DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULJCC15DKSN

Detailed Description

JCC15DKSN features a cutting-edge design crafted from PA9T & Beryllium Copper, ensuring unparalleled durability and performance. This female connector, with two rows and a straight orientation, offers seamless connectivity in electronic devices. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The contact material being Beryllium Copper with gold plating ensures optimal conductivity. Its cantilever contact type and thru-hole termination method make installation effortless. Designed for high reliability, it operates in a wide temperature range from -65 to 150°C. With 30 positions and a pitch of 2.54mm, precise connections are guaranteed. The termination plating of matte tin provides added protection. Perfect for board-to-board and card edge connections, this connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Elevate your electronic assemblies with the JCC15DKSN.