JCC15DKSS

Heilind Number:SULJCC15DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKSS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKSS

Detailed Description

PA9T & Beryllium Copper 3A Female Connector with Gold Contact Plating ( JCC15DKSS) features a robust design perfect for high-performance applications. With two rows, side hole mount type, and thru-hole termination method, it ensures secure connectivity. The contact material being Beryllium Copper with gold plating guarantees excellent conductivity and durability. Operating at 700 VAC, with a pitch of 2.54mm, it offers reliable power transmission. Its cantilever contact type and straight orientation make assembly easy. With 30 positions and a tail length of 4.83mm, it accommodates multiple connections. The matte tin termination plating ensures corrosion resistance. With a connector height of 15.49mm and width of 9.4mm, it fits compactly on PCBs. Operating in a wide temperature range of -65 to 150 °C, it is suitable for diverse environments. This connector, belonging to the Board to Board PCB category, is ideal for demanding applications that require high reliability. (Acronym: JCC15DKSS)