JCC15DKST

Heilind Number:SULJCC15DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULJCC15DKST

Detailed Description

Introducing the JCC15DKST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector boasts a robust design suitable for industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The two rows of 30 cantilever contacts plated with gold guarantee secure and low-resistance connections. The threaded mounting and thru-hole termination method offer easy and secure installation on PCBs. Operating flawlessly in a wide temperature range from -65°C to 150°C, this connector is ideal for use in harsh conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust the JCC15DKST for efficient and durable board-to-board connections in your electronic designs.