JCC15DKUD

Heilind Number:SULJCC15DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKUD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULJCC15DKUD

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, JCC15DKUD is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. The two rows of 30 cantilever contacts, plated with gold for optimal conductivity, are suitable for through-hole mounting with a clearance hole. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in extreme environments. Its right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width make it space-efficient on PCBs. The matte tin termination plating guarantees secure and durable connections, meeting the highest industry standards. Perfect for board-to-board or card edge applications, the JCC15DKUD is a top choice for reliable and high-speed connectivity.