JCC15DKUH

Heilind Number:SULJCC15DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKUH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKUH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKUH

Detailed Description

Introducing the JCC15DKUH, a high-performance PCB connector designed for demanding applications. This female connector features PA9T housing and contact pins made of Beryllium Copper, ensuring durability and reliable conductivity. With a current rating of 3 A and a voltage withstand of 700 VAC, it's suitable for high-power transmission. The Cantilever contact type with Gold plating offers low contact resistance and high signal integrity. Boasting two rows and 30 positions on a 2.54mm pitch, it allows for efficient board-to-board connections. Its right-angle orientation and Thru Hole termination method with Matte Tin plating make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves space on the PCB. Perfect for aerospace, defense, and industrial applications requiring reliable interconnect solutions, the JCC15DKUH is a top choice for engineers and designers.