JCC15DKUI

Heilind Number:SULJCC15DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULJCC15DKUI

Detailed Description

The JCC15DKUI board-to-board PCB connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a female gender and right-angle orientation, it offers convenient connectivity for various applications. This connector has two rows with 30 positions, allowing for efficient data transmission. The termination method is through-hole, and the contact material is gold-plated Beryllium Copper, ensuring excellent conductivity. With a 2.54mm pitch and 700VAC voltage rating, it meets high-speed and high-power requirements. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh industrial settings. Its threaded mount type and matte tin termination plating further enhance its durability. Ideal for use in aerospace, defense, and industrial applications, the JCC15DKUI is a high-performance solution for your connectivity needs.