JCC15DKUN

Heilind Number:SULJCC15DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULJCC15DKUN

Detailed Description

Introducing the JCC15DKUN, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T and Beryllium Copper materials, ensuring durability and reliable performance. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The Cantilever contact type and right-angle orientation make it ideal for space-constrained layouts. Boasting a voltage rating of 700 VAC and amperage of 3A, it provides safe and efficient power transmission. With 30 positions and 2 rows, it allows for versatile connectivity options. The thru-hole termination method and tail length of 6.35mm facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it is perfect for compact electronic devices. Trust the JCC15DKUN for secure and high-speed data transmission in aerospace, defense, and industrial applications.