JCC15DKUS

Heilind Number:SULJCC15DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKUS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKUS

Detailed Description

SKU JCC15DKUS features a robust and reliable Board-To-Board PCB Connector designed for high-performance applications. With a pitch of 2.54mm and 30 positions spread across 2 rows, this connector offers seamless connectivity. The female connector, featuring PA9T and Beryllium Copper construction, ensures durability. Each contact is plated with gold for optimal conductivity, while the termination method of Thru Hole with Side Hole mount type guarantees secure attachment. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for demanding environments. The cantilever contact type and right-angle orientation provide flexibility in installation. With a tail length of 6.35mm and a compact connector height and width of 13.97mm and 9.4mm respectively, it is space-efficient. The termination plating of Matte Tin further enhances its performance. Operating smoothly in a wide temperature range from -65 to 150 °C, this connector is ideal for various industrial applications. The JCC15DKUS is a standout choice for engineers seeking top-quality connectivity solutions.