JCC15DKUT

Heilind Number:SULJCC15DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKUT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKUT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKUT

Detailed Description

This PA9T and Beryllium Copper female connector, SKU JCC15DKUT, boasts a high amperage rating of 3A, making it ideal for power transmission in electronic devices. With two rows and a threaded mount type, it ensures secure and stable PCB connections. The thru-hole termination method simplifies installation. Constructed with Beryllium Copper contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation facilitate easy mating. Featuring 30 positions and a voltage rating of 700VAC, it suits diverse applications. With a tail length of 6.35mm and operating temperature range of -65 to 150°C, it offers versatility and reliability even in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. The termination plating of matte tin ensures durability. This connector, belonging to the hi-rel category, is a dependable choice for demanding industrial and aerospace settings.