JCC15DPBI

Heilind Number:SULJCC15DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DPBI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DPBI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DPBI

Detailed Description

JCC15DPBI offers high-performance connectivity for your PCB projects. With a sturdy construction featuring PA9T and Beryllium Copper materials, this female connector guarantees durability and reliability. Its double-point contact design, made of gold-plated Beryllium Copper, ensures excellent conductivity with an amperage rating of 3A and a voltage capacity of 700VAC. The threaded mount type and through-hole termination method make installation a breeze. With 30 positions arranged in two rows and a 2.54mm pitch, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. Its right-angle orientation and compact dimensions of 14.22mm height and 10.16mm width facilitate space-saving integration. Matte tin termination plating adds to its longevity, making it ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications. Elevate your PCB designs with the JCC15DPBI connector.