JCC15DPBS

Heilind Number:SULJCC15DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DPBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DPBS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DPBS

Detailed Description

Introducing the JCC15DPBS, a high-performance board-to-board PCB connector designed for critical applications. Crafted with PA9T and Beryllium Copper, this connector guarantees robustness and reliability. Featuring a female gender and a double point contact type, it ensures secure and stable connections. With two rows and 30 positions, it offers ample connectivity options. The side hole mount type and thru-hole termination method facilitate easy installation. Boasting gold contact plating and matte tin termination plating, it ensures excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150°C and rated for 700 VAC, it's suitable for demanding environments. With a compact size of 14.22mm in height and 10.16mm in width, it's ideal for space-constrained applications. Trust the JCC15DPBS for seamless and durable board-to-board connections in your projects.