JCC15DPDN

Heilind Number:SULJCC15DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DPDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DPDN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DPDN

Detailed Description

JCC15DPDN features a robust design incorporating PA9T and Beryllium Copper materials, ensuring durability and reliable performance. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. The female connector with two rows and 30 positions offers versatility in connectivity. Featuring a straight orientation and double-point contact type, it ensures secure and stable connections. The termination method of thru-hole with matte tin plating allows for easy and durable installation on PCBs. With an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. Its compact dimensions of 15.49mm in height and 10.16mm in width make it ideal for space-constrained applications in hi-rel environments. Gold contact plating provides excellent conductivity and corrosion resistance, further enhancing its reliability. A tail length of 4.06mm facilitates efficient soldering. Overall, the JCC15DPDN connector is a high-quality solution for board-to-board and card edge connections, meeting the demands of various industries.