JCC15DPDS

Heilind Number:SULJCC15DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DPDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DPDS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DPDS

Detailed Description

Introducing the JCC15DPDS, a high-performance board-to-board PCB connector designed for seamless power delivery in electronic systems. Crafted with precision using PA9T and Beryllium Copper, this connector ensures optimal conductivity and durability. With a double-point contact design and gold plating, it guarantees reliable power transmission even in demanding environments. Featuring a straight orientation, side hole mount, and through-hole termination method, installation is quick and easy. The 30-position, 2-row layout offers ample connectivity options, while the 700VAC voltage rating and 3A amperage capacity make it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable solution for critical electronic systems. Trust in the JCC15DPDS for efficient power connectivity in your projects.