JCC15DPEH

Heilind Number:SULJCC15DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DPEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DPEH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DPEH

Detailed Description

Introducing the JCC15DPEH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and a durable construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Boasting a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it's perfect for industrial and aerospace use. The 30 double-point contact positions, each plated with gold for optimal conductivity, guarantee secure connections. With a termination method of thru-hole and clearance hole mounting, installation is a breeze. The matte tin termination plating adds to its longevity. Measuring at 14.22 mm in height and 10.16 mm in width, it's compact yet powerful. Trust the JCC15DPEH for seamless PCB connections that meet the highest standards of performance and durability.