| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC15DPEI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULJCC15DPEI |
JCC15DPEI
| Heilind Number: | SULJCC15DPEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC15DPEI |
| ECAD Model: |
Specifications
Detailed Description
The JCC15DPEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in extreme environments. With a double-point contact design and gold plating, it guarantees excellent conductivity even at 700 VAC and 3 A. The connector offers 30 positions in a compact, right-angle orientation, perfect for space-constrained layouts. Threaded mounting and through-hole termination provide secure and stable connections. Operating efficiently from -65 to 150 °C, it's ideal for a wide range of industries. With matte tin termination plating, it meets strict quality standards. Upgrade your connectivity with the JCC15DPEI, the ultimate solution for high-reliability applications.

