JCC15DPEN

Heilind Number:SULJCC15DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DPEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DPEN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DPEN

Detailed Description

The JCC15DPEN is a high-performance female connector that combines PA9T and Beryllium Copper materials for exceptional durability and conductivity. With a contact rating of 3A and a voltage rating of 700 VAC, this connector is suitable for demanding applications. Featuring two rows of 30 double-point contacts, it offers secure and reliable connections. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Gold-plated contacts ensure low contact resistance and high signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. With a compact design measuring just 14.22mm in height and 10.16mm in width, it is ideal for space-constrained applications. The Matte Tin termination plating provides additional protection against corrosion. Designed for board-to-board and card edge connections, the JCC15DPEN is a versatile solution for your connectivity needs.